


C0805V472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V472KDRACTUTR-ND - Tape & Reel (TR) 399-C0805V472KDRACTUCT-ND - Cut Tape (CT) 399-C0805V472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 50 | 2,55280 Kč | 127,64 Kč |
| 100 | 2,25450 Kč | 225,45 Kč |
| 500 | 1,75562 Kč | 877,81 Kč |
| 1 000 | 1,60170 Kč | 1 601,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,43936 Kč | 3 598,40 Kč |
| 5 000 | 1,34168 Kč | 6 708,40 Kč |
| 7 500 | 1,29273 Kč | 9 695,48 Kč |
| 12 500 | 1,23853 Kč | 15 481,62 Kč |
| 17 500 | 1,20684 Kč | 21 119,70 Kč |
| 25 000 | 1,17637 Kč | 29 409,25 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

