


C0805V223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V223KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V223KCRACTUCT-ND - Cut Tape (CT) 399-C0805V223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V223KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 4,68840 Kč | 234,42 Kč |
| 100 | 4,20030 Kč | 420,03 Kč |
| 500 | 3,37568 Kč | 1 687,84 Kč |
| 1 000 | 3,12123 Kč | 3 121,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85278 Kč | 7 131,95 Kč |
| 5 000 | 2,69107 Kč | 13 455,35 Kč |
| 7 500 | 2,61008 Kč | 19 575,60 Kč |
| 12 500 | 2,52035 Kč | 31 504,38 Kč |
| 17 500 | 2,46789 Kč | 43 188,08 Kč |
| 25 000 | 2,41741 Kč | 60 435,25 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

