C0805T102K2RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,71293 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,71293 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,14979 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,28715 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 2,32905 Kč
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T102K2RCLTU

DigiKey Part Number
399-C0805T102K2RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T102K2RCLTU
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T102K2RCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T102K2RACTUKEMET0399-C0805T102K2RACTUTR-ND5,71293 KčParametric Equivalent
C0805T102K2RALTUKEMET0399-C0805T102K2RALTUTR-ND5,71293 KčParametric Equivalent
C0805T102K2RCCTUKEMET0399-C0805T102K2RCCTUTR-ND7,14979 KčParametric Equivalent
C0805T102K2RCLTMKEMET0399-C0805T102K2RCLTMTR-ND7,28715 KčParametric Equivalent
CGJ4F3C0G2D102J085AATDK0445-9176-1-ND2,32905 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,89895 Kč27 595,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,89895 Kč
Unit Price with VAT:8,34773 Kč