
C0805S221K5RACTU | |
|---|---|
DigiKey Part Number | 399-9286-2-ND - Tape & Reel (TR) 399-9286-1-ND - Cut Tape (CT) 399-9286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S221K5RACTU |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 50 | 3,74600 Kč | 187,30 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 500 | 2,65288 Kč | 1 326,44 Kč |
| 1 000 | 2,44081 Kč | 2 440,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12285 Kč | 8 491,40 Kč |
| 8 000 | 2,00481 Kč | 16 038,48 Kč |
| 12 000 | 1,94566 Kč | 23 347,92 Kč |
| 20 000 | 1,88013 Kč | 37 602,60 Kč |
| 28 000 | 1,84182 Kč | 51 570,96 Kč |
| 40 000 | 1,80497 Kč | 72 198,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

