
C0805J102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J102K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J102K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J102K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,62056 Kč | 1 310,28 Kč |
| 1 000 | 2,41057 Kč | 2 410,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09560 Kč | 8 382,40 Kč |
| 8 000 | 1,97864 Kč | 15 829,12 Kč |
| 12 000 | 1,92008 Kč | 23 040,96 Kč |
| 20 000 | 1,85515 Kč | 37 103,00 Kč |
| 28 000 | 1,81720 Kč | 50 881,60 Kč |
| 40 000 | 1,78069 Kč | 71 227,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

