
C0805F682K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F682K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F682K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805F682K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F682K1RACAUTO |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F682K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 50 | 3,37220 Kč | 168,61 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 500 | 2,36900 Kč | 1 184,50 Kč |
| 1 000 | 2,17476 Kč | 2 174,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88331 Kč | 7 533,24 Kč |
| 8 000 | 1,77507 Kč | 14 200,56 Kč |
| 12 000 | 1,72087 Kč | 20 650,44 Kč |
| 20 000 | 1,66082 Kč | 33 216,40 Kč |
| 28 000 | 1,62570 Kč | 45 519,60 Kč |
| 40 000 | 1,59193 Kč | 63 677,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

