
C0805F224M5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805F224M5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805F224M5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805F224M5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F224M5RACAUTO7210 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F224M5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,69564 Kč | 1 847,82 Kč |
| 1 000 | 3,42288 Kč | 3 422,88 Kč |
| 2 500 | 3,13500 Kč | 7 837,50 Kč |
| 5 000 | 2,96147 Kč | 14 807,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,81867 Kč | 28 186,70 Kč |
| 20 000 | 2,70110 Kč | 54 022,00 Kč |
| 30 000 | 2,64219 Kč | 79 265,70 Kč |
| 50 000 | 2,57690 Kč | 128 845,00 Kč |
| 70 000 | 2,53871 Kč | 177 709,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

