
C0805F104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6983-2-ND - Tape & Reel (TR) 399-6983-1-ND - Cut Tape (CT) 399-6983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,78340 Kč | 239,17 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 500 | 3,44914 Kč | 1 724,57 Kč |
| 1 000 | 3,19002 Kč | 3 190,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91679 Kč | 7 291,98 Kč |
| 5 000 | 2,75212 Kč | 13 760,60 Kč |
| 7 500 | 2,66969 Kč | 20 022,67 Kč |
| 12 500 | 2,57830 Kč | 32 228,75 Kč |
| 17 500 | 2,52488 Kč | 44 185,40 Kč |
| 25 000 | 2,47350 Kč | 61 837,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

