
C0805F103K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-11591-2-ND - Tape & Reel (TR) 399-11591-1-ND - Cut Tape (CT) 399-11591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 500 | 2,42610 Kč | 1 213,05 Kč |
| 1 000 | 2,22831 Kč | 2 228,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,93145 Kč | 7 725,80 Kč |
| 8 000 | 1,82121 Kč | 14 569,68 Kč |
| 12 000 | 1,76598 Kč | 21 191,76 Kč |
| 20 000 | 1,70482 Kč | 34 096,40 Kč |
| 28 000 | 1,66906 Kč | 46 733,68 Kč |
| 40 000 | 1,63465 Kč | 65 386,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

