
C0805F102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F102K5RACTUTR-ND - Tape & Reel (TR) 399-C0805F102K5RACTUCT-ND - Cut Tape (CT) 399-C0805F102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41590 Kč | 5 663,60 Kč |
| 8 000 | 1,32807 Kč | 10 624,56 Kč |
| 12 000 | 1,28410 Kč | 15 409,20 Kč |
| 20 000 | 1,23537 Kč | 24 707,40 Kč |
| 28 000 | 1,20688 Kč | 33 792,64 Kč |
| 40 000 | 1,17947 Kč | 47 178,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

