1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F102K5RACTU

DigiKey Part Number
399-C0805F102K5RACTUTR-ND - Tape & Reel (TR)
399-C0805F102K5RACTUCT-ND - Cut Tape (CT)
399-C0805F102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F102K5RACTU
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F102K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,61200 Kč36,12 Kč
502,62480 Kč131,24 Kč
1002,32240 Kč232,24 Kč
5001,81044 Kč905,22 Kč
1 0001,65254 Kč1 652,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,41590 Kč5 663,60 Kč
8 0001,32807 Kč10 624,56 Kč
12 0001,28410 Kč15 409,20 Kč
20 0001,23537 Kč24 707,40 Kč
28 0001,20688 Kč33 792,64 Kč
40 0001,17947 Kč47 178,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč