
C0805F102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-13312-2-ND - Tape & Reel (TR) 399-13312-1-ND - Cut Tape (CT) 399-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 3,77000 Kč | 37,70 Kč |
| 50 | 2,74960 Kč | 137,48 Kč |
| 100 | 2,43710 Kč | 243,71 Kč |
| 500 | 1,91012 Kč | 955,06 Kč |
| 1 000 | 1,74743 Kč | 1 747,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41832 Kč | 5 673,28 Kč |
| 8 000 | 1,36291 Kč | 10 903,28 Kč |
| 12 000 | 1,33520 Kč | 16 022,40 Kč |
| 20 000 | 1,31806 Kč | 26 361,20 Kč |
| 28 000 | 1,28872 Kč | 36 084,16 Kč |
| 40 000 | 1,26051 Kč | 50 420,40 Kč |
| 48 000 | 1,24714 Kč | 59 862,72 Kč |
| 96 000 | 1,20917 Kč | 116 080,32 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |

