
C0805F102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805F102K2RACTUCT-ND - Cut Tape (CT) 399-C0805F102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,91500 Kč | 39,15 Kč |
| 50 | 2,86280 Kč | 143,14 Kč |
| 100 | 2,54070 Kč | 254,07 Kč |
| 500 | 1,99386 Kč | 996,93 Kč |
| 1 000 | 1,82567 Kč | 1 825,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45540 Kč | 5 821,60 Kč |
| 8 000 | 1,39925 Kč | 11 194,00 Kč |
| 12 000 | 1,36023 Kč | 16 322,76 Kč |
| 20 000 | 1,35332 Kč | 27 066,40 Kč |
| 28 000 | 1,31653 Kč | 36 862,84 Kč |
| 40 000 | 1,31252 Kč | 52 500,80 Kč |
| 48 000 | 1,30701 Kč | 62 736,48 Kč |
| 96 000 | 1,26035 Kč | 120 993,60 Kč |
| 100 000 | 1,25787 Kč | 125 787,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

