
C0805F102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F102K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F102K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F102K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 50 | 3,27560 Kč | 163,78 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 500 | 2,29550 Kč | 1 147,75 Kč |
| 1 000 | 2,10568 Kč | 2 105,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82126 Kč | 7 285,04 Kč |
| 8 000 | 1,71562 Kč | 13 724,96 Kč |
| 12 000 | 1,66274 Kč | 19 952,88 Kč |
| 20 000 | 1,60413 Kč | 32 082,60 Kč |
| 28 000 | 1,56987 Kč | 43 956,36 Kč |
| 40 000 | 1,53690 Kč | 61 476,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

