
C0805C684K3NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K3NACTUTR-ND - Tape & Reel (TR) 399-C0805C684K3NACTUCT-ND - Cut Tape (CT) 399-C0805C684K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K3NACTU |
Description | CAP CER 0.68UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684J3NACTU | KEMET | 4 812 | 399-C0805C684J3NACTUCT-ND | 25,65000 Kč | Upgrade |
| C2012X8R1E684K125AC | TDK | 3 390 | 445-174822-1-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,46900 Kč | 104,69 Kč |
| 50 | 8,02100 Kč | 401,05 Kč |
| 100 | 7,27230 Kč | 727,23 Kč |
| 500 | 6,00514 Kč | 3 002,57 Kč |
| 1 000 | 5,61326 Kč | 5 613,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,19986 Kč | 12 999,65 Kč |
| 5 000 | 4,95068 Kč | 24 753,40 Kč |
| 7 500 | 4,82588 Kč | 36 194,10 Kč |
| 12 500 | 4,68752 Kč | 58 594,00 Kč |
| 17 500 | 4,60661 Kč | 80 615,68 Kč |
| 25 000 | 4,52879 Kč | 113 219,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

