
C0805C684J3NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684J3NACTUTR-ND - Tape & Reel (TR) 399-C0805C684J3NACTUCT-ND - Cut Tape (CT) 399-C0805C684J3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684J3NACTU |
Description | CAP CER 0.68UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684J3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,60100 Kč | 166,01 Kč |
| 50 | 13,04300 Kč | 652,15 Kč |
| 100 | 11,94390 Kč | 1 194,39 Kč |
| 500 | 10,09072 Kč | 5 045,36 Kč |
| 1 000 | 9,51720 Kč | 9 517,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91189 Kč | 22 279,72 Kč |
| 5 000 | 8,54692 Kč | 42 734,60 Kč |
| 7 500 | 8,36406 Kč | 62 730,45 Kč |
| 12 500 | 8,16132 Kč | 102 016,50 Kč |
| 17 500 | 8,04280 Kč | 140 749,00 Kč |
| 25 000 | 7,92876 Kč | 198 219,00 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

