
C0805C684J3NACAUTO | |
|---|---|
DigiKey Part Number | 399-12975-2-ND - Tape & Reel (TR) 399-12975-1-ND - Cut Tape (CT) 399-12975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684J3NACAUTO |
Description | CAP CER 0.68UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684J3NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 50 | 13,33800 Kč | 666,90 Kč |
| 100 | 12,22080 Kč | 1 222,08 Kč |
| 500 | 10,33102 Kč | 5 165,51 Kč |
| 1 000 | 9,74643 Kč | 9 746,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,12951 Kč | 22 823,77 Kč |
| 5 000 | 8,75751 Kč | 43 787,55 Kč |
| 7 500 | 8,57122 Kč | 64 284,15 Kč |
| 12 500 | 8,36461 Kč | 104 557,63 Kč |
| 17 500 | 8,24379 Kč | 144 266,33 Kč |
| 25 000 | 8,12758 Kč | 203 189,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

