
C0805C681KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C681KDRACTUCT-ND - Cut Tape (CT) 399-C0805C681KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681KDRACTU |
Description | CAP CER 680PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| 1 000 | 2,88492 Kč | 2 884,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68733 Kč | 5 374,66 Kč |
| 4 000 | 2,52470 Kč | 10 098,80 Kč |
| 6 000 | 2,44326 Kč | 14 659,56 Kč |
| 10 000 | 2,35302 Kč | 23 530,20 Kč |
| 14 000 | 2,30027 Kč | 32 203,78 Kč |
| 20 000 | 2,24952 Kč | 44 990,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

