
C0805C681KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C681KBRACTUCT-ND - Cut Tape (CT) 399-C0805C681KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681KBRACTU |
Description | CAP CER 680PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| 1 000 | 2,88492 Kč | 2 884,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,63147 Kč | 6 578,68 Kč |
| 5 000 | 2,47873 Kč | 12 393,65 Kč |
| 7 500 | 2,40225 Kč | 18 016,88 Kč |
| 12 500 | 2,31747 Kč | 28 968,38 Kč |
| 17 500 | 2,26793 Kč | 39 688,77 Kč |
| 25 000 | 2,22025 Kč | 55 506,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

