
C0805C681JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C681JCGACTUCT-ND - Cut Tape (CT) 399-C0805C681JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681JCGACTU |
Description | CAP CER 680PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 50 | 4,80860 Kč | 240,43 Kč |
| 100 | 4,31090 Kč | 431,09 Kč |
| 500 | 3,46844 Kč | 1 734,22 Kč |
| 1 000 | 3,20828 Kč | 3 208,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,93384 Kč | 7 334,60 Kč |
| 5 000 | 2,76854 Kč | 13 842,70 Kč |
| 7 500 | 2,68573 Kč | 20 142,97 Kč |
| 12 500 | 2,59396 Kč | 32 424,50 Kč |
| 17 500 | 2,54033 Kč | 44 455,78 Kč |
| 25 000 | 2,48872 Kč | 62 218,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

