
C0805C681JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15970-2-ND - Tape & Reel (TR) 399-15970-1-ND - Cut Tape (CT) 399-15970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681JCGACAUTO |
Description | CAP CER 680PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,06060 Kč | 253,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 500 | 3,66122 Kč | 1 830,61 Kč |
| 1 000 | 3,39034 Kč | 3 390,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10434 Kč | 7 760,85 Kč |
| 5 000 | 2,93212 Kč | 14 660,60 Kč |
| 7 500 | 2,84582 Kč | 21 343,65 Kč |
| 12 500 | 2,75023 Kč | 34 377,88 Kč |
| 17 500 | 2,69433 Kč | 47 150,78 Kč |
| 25 000 | 2,64056 Kč | 66 014,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

