


C0805C681J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C681J2RACTUCT-ND - Cut Tape (CT) 399-C0805C681J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J2RACTU |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,32560 Kč | 216,28 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 500 | 3,09384 Kč | 1 546,92 Kč |
| 1 000 | 2,85552 Kč | 2 855,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,49787 Kč | 9 991,48 Kč |
| 8 000 | 2,36506 Kč | 18 920,48 Kč |
| 12 000 | 2,29853 Kč | 27 582,36 Kč |
| 20 000 | 2,22480 Kč | 44 496,00 Kč |
| 28 000 | 2,18170 Kč | 61 087,60 Kč |
| 40 000 | 2,14024 Kč | 85 609,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

