
C0805C681J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C681J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C681J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C681J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J1GACAUTO |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,01950 Kč | 301,95 Kč |
| 500 | 2,38538 Kč | 1 192,69 Kč |
| 1 000 | 2,19009 Kč | 2 190,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89707 Kč | 7 588,28 Kč |
| 8 000 | 1,78827 Kč | 14 306,16 Kč |
| 12 000 | 1,73377 Kč | 20 805,24 Kč |
| 20 000 | 1,67339 Kč | 33 467,80 Kč |
| 28 000 | 1,63810 Kč | 45 866,80 Kč |
| 40 000 | 1,60414 Kč | 64 165,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

