
C0805C681GCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16660-2-ND - Tape & Reel (TR) 399-16660-1-ND - Cut Tape (CT) 399-16660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681GCGACAUTO |
Description | CAP CER 0805 680PF 500V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681GCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 50 | 6,62280 Kč | 331,14 Kč |
| 100 | 5,97600 Kč | 597,60 Kč |
| 500 | 4,88624 Kč | 2 443,12 Kč |
| 1 000 | 4,54964 Kč | 4 549,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,19448 Kč | 10 486,20 Kč |
| 5 000 | 3,98046 Kč | 19 902,30 Kč |
| 7 500 | 3,87323 Kč | 29 049,22 Kč |
| 12 500 | 3,75439 Kč | 46 929,88 Kč |
| 17 500 | 3,68490 Kč | 64 485,75 Kč |
| 25 000 | 3,61806 Kč | 90 451,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

