


C0805C475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C475K4RACTUCT-ND - Cut Tape (CT) 399-C0805C475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 50 | 2,07040 Kč | 103,52 Kč |
| 100 | 1,82050 Kč | 182,05 Kč |
| 500 | 1,40098 Kč | 700,49 Kč |
| 1 000 | 1,27185 Kč | 1 271,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,13566 Kč | 2 839,15 Kč |
| 5 000 | 1,05364 Kč | 5 268,20 Kč |
| 7 500 | 1,01261 Kč | 7 594,57 Kč |
| 12 500 | 0,96717 Kč | 12 089,62 Kč |
| 17 500 | 0,94060 Kč | 16 460,50 Kč |
| 25 000 | 0,91504 Kč | 22 876,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

