0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470JCGACTU

DigiKey Part Number
399-C0805C470JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C470JCGACTUCT-ND - Cut Tape (CT)
399-C0805C470JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470JCGACTU
Description
CAP CER 47PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 811
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,54865 Kč6 371,62 Kč
5 0002,40126 Kč12 006,30 Kč
7 5002,32746 Kč17 455,95 Kč
12 5002,24568 Kč28 071,00 Kč
17 5002,19788 Kč38 462,90 Kč
25 0002,15190 Kč53 797,50 Kč
30 0002,13010 Kč63 903,00 Kč
60 0002,07815 Kč124 689,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,66200 Kč56,62 Kč
504,22260 Kč211,13 Kč
1003,75740 Kč375,74 Kč
5003,02488 Kč1 512,44 Kč
1 0002,79312 Kč2 793,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
105,59700 Kč55,97 Kč
504,17360 Kč208,68 Kč
1003,71390 Kč371,39 Kč
5002,98982 Kč1 494,91 Kč
1 0002,76075 Kč2 760,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč