
C0805C470JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C470JAGACTUCT-ND - Cut Tape (CT) 399-C0805C470JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470JAGACTU |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45540 Kč | 5 821,60 Kč |
| 8 000 | 1,35533 Kč | 10 842,64 Kč |
| 12 000 | 1,32741 Kč | 15 928,92 Kč |
| 20 000 | 1,32061 Kč | 26 412,20 Kč |
| 28 000 | 1,29479 Kč | 36 254,12 Kč |
| 40 000 | 1,29082 Kč | 51 632,80 Kč |
| 48 000 | 1,28892 Kč | 61 868,16 Kč |
| 96 000 | 1,27172 Kč | 122 085,12 Kč |
| 100 000 | 1,26923 Kč | 126 923,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 50 | 2,88380 Kč | 144,19 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 1,80020 Kč | 900,10 Kč |
| 1 000 | 1,74420 Kč | 1 744,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,91200 Kč | 39,12 Kč |
| 50 | 2,85040 Kč | 142,52 Kč |
| 100 | 2,53000 Kč | 253,00 Kč |
| 500 | 1,77932 Kč | 889,66 Kč |
| 1 000 | 1,72399 Kč | 1 723,99 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

