0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C470J5GACTU

DigiKey Part Number
399-C0805C470J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C470J5GACTUCT-ND - Cut Tape (CT)
399-C0805C470J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470J5GACTU
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 997
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25329 Kč1 013,16 Kč
8 0000,20542 Kč1 643,36 Kč
12 0000,19291 Kč2 314,92 Kč
20 0000,19143 Kč3 828,60 Kč
28 0000,17948 Kč5 025,44 Kč
40 0000,17865 Kč7 146,00 Kč
48 0000,17825 Kč8 556,00 Kč
96 0000,17687 Kč16 979,52 Kč
100 0000,17679 Kč17 679,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,03100 Kč10,31 Kč
500,70300 Kč35,15 Kč
1000,60410 Kč60,41 Kč
5000,44036 Kč220,18 Kč
1 0000,39027 Kč390,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,01900 Kč10,19 Kč
500,69500 Kč34,75 Kč
1000,59710 Kč59,71 Kč
5000,43526 Kč217,63 Kč
1 0000,38574 Kč385,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč