


C0805C470J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C470J5GACTUCT-ND - Cut Tape (CT) 399-C0805C470J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25329 Kč | 1 013,16 Kč |
| 8 000 | 0,20542 Kč | 1 643,36 Kč |
| 12 000 | 0,19291 Kč | 2 314,92 Kč |
| 20 000 | 0,19143 Kč | 3 828,60 Kč |
| 28 000 | 0,17948 Kč | 5 025,44 Kč |
| 40 000 | 0,17865 Kč | 7 146,00 Kč |
| 48 000 | 0,17825 Kč | 8 556,00 Kč |
| 96 000 | 0,17687 Kč | 16 979,52 Kč |
| 100 000 | 0,17679 Kč | 17 679,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 50 | 0,70300 Kč | 35,15 Kč |
| 100 | 0,60410 Kč | 60,41 Kč |
| 500 | 0,44036 Kč | 220,18 Kč |
| 1 000 | 0,39027 Kč | 390,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 50 | 0,69500 Kč | 34,75 Kč |
| 100 | 0,59710 Kč | 59,71 Kč |
| 500 | 0,43526 Kč | 217,63 Kč |
| 1 000 | 0,38574 Kč | 385,74 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

