
C0805C470J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C470J2GACTUCT-ND - Cut Tape (CT) 399-C0805C470J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J2GACTU |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35178 Kč | 5 407,12 Kč |
| 8 000 | 1,26797 Kč | 10 143,76 Kč |
| 12 000 | 1,22597 Kč | 14 711,64 Kč |
| 20 000 | 1,17945 Kč | 23 589,00 Kč |
| 28 000 | 1,15225 Kč | 32 263,00 Kč |
| 40 000 | 1,12609 Kč | 45 043,60 Kč |
| 48 000 | 1,11370 Kč | 53 457,60 Kč |
| 96 000 | 1,07196 Kč | 102 908,16 Kč |
| 100 000 | 1,06974 Kč | 106 974,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 50 | 2,50920 Kč | 125,46 Kč |
| 100 | 2,21660 Kč | 221,66 Kč |
| 500 | 1,72862 Kč | 864,31 Kč |
| 1 000 | 1,57770 Kč | 1 577,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 50 | 2,48000 Kč | 124,00 Kč |
| 100 | 2,19090 Kč | 219,09 Kč |
| 500 | 1,70858 Kč | 854,29 Kč |
| 1 000 | 1,55941 Kč | 1 559,41 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

