
C0805C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C470J1GACTUCT-ND - Cut Tape (CT) 399-C0805C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54520 Kč | 2 180,80 Kč |
| 8 000 | 0,42860 Kč | 3 428,80 Kč |
| 12 000 | 0,40404 Kč | 4 848,48 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 28 000 | 0,36684 Kč | 10 271,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 50 | 1,24620 Kč | 62,31 Kč |
| 100 | 0,99780 Kč | 99,78 Kč |
| 500 | 0,77800 Kč | 389,00 Kč |
| 1 000 | 0,71865 Kč | 718,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 50 | 1,23180 Kč | 61,59 Kč |
| 100 | 0,98620 Kč | 98,62 Kč |
| 500 | 0,76898 Kč | 384,49 Kč |
| 1 000 | 0,71032 Kč | 710,32 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

