
C0805C470J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6962-2-ND - Tape & Reel (TR) 399-6962-1-ND - Cut Tape (CT) 399-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J1GACAUTO |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78906 Kč | 3 156,24 Kč |
| 8 000 | 0,73286 Kč | 5 862,88 Kč |
| 12 000 | 0,70472 Kč | 8 456,64 Kč |
| 20 000 | 0,67355 Kč | 13 471,00 Kč |
| 28 000 | 0,65534 Kč | 18 349,52 Kč |
| 40 000 | 0,63782 Kč | 25 512,80 Kč |
| 48 000 | 0,62951 Kč | 30 216,48 Kč |
| 96 000 | 0,60157 Kč | 57 750,72 Kč |
| 100 000 | 0,60009 Kč | 60 009,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 50 | 1,56620 Kč | 78,31 Kč |
| 100 | 1,37040 Kč | 137,04 Kč |
| 500 | 1,04156 Kč | 520,78 Kč |
| 1 000 | 0,94051 Kč | 940,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 50 | 1,54800 Kč | 77,40 Kč |
| 100 | 1,35450 Kč | 135,45 Kč |
| 500 | 1,02948 Kč | 514,74 Kč |
| 1 000 | 0,92961 Kč | 929,61 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

