
C0805C470F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C470F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470F5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,80893 Kč | 23 235,72 Kč |
| 8 000 | 5,57063 Kč | 44 565,04 Kč |
| 12 000 | 5,45126 Kč | 65 415,12 Kč |
| 20 000 | 5,31891 Kč | 106 378,20 Kč |
| 28 000 | 5,24154 Kč | 146 763,12 Kč |
| 40 000 | 5,16709 Kč | 206 683,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 50 | 9,18200 Kč | 459,10 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| 500 | 6,95786 Kč | 3 478,93 Kč |
| 1 000 | 6,52550 Kč | 6 525,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,73500 Kč | 117,35 Kč |
| 50 | 9,07560 Kč | 453,78 Kč |
| 100 | 8,25790 Kč | 825,79 Kč |
| 500 | 6,87722 Kč | 3 438,61 Kč |
| 1 000 | 6,44986 Kč | 6 449,86 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

