0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470F5GACAUTO

DigiKey Part Number
399-C0805C470F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C470F5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C470F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470F5GACAUTO
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470F5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 755
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,80893 Kč23 235,72 Kč
8 0005,57063 Kč44 565,04 Kč
12 0005,45126 Kč65 415,12 Kč
20 0005,31891 Kč106 378,20 Kč
28 0005,24154 Kč146 763,12 Kč
40 0005,16709 Kč206 683,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,87200 Kč118,72 Kč
509,18200 Kč459,10 Kč
1008,35470 Kč835,47 Kč
5006,95786 Kč3 478,93 Kč
1 0006,52550 Kč6 525,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,73500 Kč117,35 Kč
509,07560 Kč453,78 Kč
1008,25790 Kč825,79 Kč
5006,87722 Kč3 438,61 Kč
1 0006,44986 Kč6 449,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč