


C0805C393G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C393G5JACTUTR-ND - Tape & Reel (TR) 399-C0805C393G5JACTUCT-ND - Cut Tape (CT) 399-C0805C393G5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C393G5JACTU |
Description | CAP CER 0.039UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C393G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393F5JACTU | KEMET | 3 033 | 399-C0805C393F5JACTUCT-ND | 45,36000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 500 | 6,57154 Kč | 3 285,77 Kč |
| 1 000 | 6,15199 Kč | 6 151,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70927 Kč | 14 273,17 Kč |
| 5 000 | 5,44239 Kč | 27 211,95 Kč |
| 7 500 | 5,30871 Kč | 39 815,32 Kč |
| 12 500 | 5,16054 Kč | 64 506,75 Kč |
| 17 500 | 5,07391 Kč | 88 793,42 Kč |
| 25 000 | 4,99054 Kč | 124 763,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

