


C0805C393F5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C393F5JACTUTR-ND - Tape & Reel (TR) 399-C0805C393F5JACTUCT-ND - Cut Tape (CT) 399-C0805C393F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C393F5JACTU |
Description | CAP CER 0.039UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±1% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C393F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 50 | 24,88260 Kč | 1 244,13 Kč |
| 100 | 23,08520 Kč | 2 308,52 Kč |
| 500 | 20,04386 Kč | 10 021,93 Kč |
| 1 000 | 19,10251 Kč | 19 102,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,10809 Kč | 45 270,22 Kč |
| 5 000 | 17,50843 Kč | 87 542,15 Kč |
| 7 500 | 17,20800 Kč | 129 060,00 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

