



C0805C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C334K5RACTUCT-ND - Cut Tape (CT) 399-C0805C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,78784 Kč | 393,92 Kč |
| 1 000 | 0,70616 Kč | 706,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62020 Kč | 1 550,50 Kč |
| 5 000 | 0,56850 Kč | 2 842,50 Kč |
| 7 500 | 0,54262 Kč | 4 069,65 Kč |
| 12 500 | 0,51398 Kč | 6 424,75 Kč |
| 17 500 | 0,49723 Kč | 8 701,52 Kč |
| 25 000 | 0,48114 Kč | 12 028,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

