33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C330F1GACTU

DigiKey Part Number
399-C0805C330F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C330F1GACTUCT-ND - Cut Tape (CT)
399-C0805C330F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C330F1GACTU
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C330F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A330FTKYOCERA AVX3 607478-KGM21BCG2A330FTCT-ND9,87000 KčDirect
In-Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,56500 Kč135,65 Kč
5010,54520 Kč527,26 Kč
1009,61080 Kč961,08 Kč
5008,03846 Kč4 019,23 Kč
1 0007,55193 Kč7 551,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,82188 Kč27 287,52 Kč
8 0006,55051 Kč52 404,08 Kč
12 0006,41452 Kč76 974,24 Kč
20 0006,26380 Kč125 276,00 Kč
28 0006,17562 Kč172 917,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč