27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270J5GACTU

DigiKey Part Number
399-C0805C270J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C270J5GACTUCT-ND - Cut Tape (CT)
399-C0805C270J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270J5GACTU
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,38600 Kč13,86 Kč
500,96180 Kč48,09 Kč
1000,83150 Kč83,15 Kč
5000,61356 Kč306,78 Kč
1 0000,54700 Kč547,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44747 Kč1 789,88 Kč
8 0000,41054 Kč3 284,32 Kč
12 0000,39205 Kč4 704,60 Kč
20 0000,37160 Kč7 432,00 Kč
28 0000,35964 Kč10 069,92 Kč
40 0000,34815 Kč13 926,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč