0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270J5GACAUTO

DigiKey Part Number
399-18471-2-ND - Tape & Reel (TR)
399-18471-1-ND - Cut Tape (CT)
399-18471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270J5GACAUTO
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,76900 Kč17,69 Kč
501,24840 Kč62,42 Kč
1001,08820 Kč108,82 Kč
5000,81810 Kč409,05 Kč
1 0000,73466 Kč734,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45568 Kč1 822,72 Kč
8 0000,40637 Kč3 250,96 Kč
12 0000,39297 Kč4 715,64 Kč
20 0000,39036 Kč7 807,20 Kč
28 0000,37783 Kč10 579,24 Kč
40 0000,37633 Kč15 053,20 Kč
48 0000,37561 Kč18 029,28 Kč
96 0000,37101 Kč35 616,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč