
C0805C226M8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C226M8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C226M8PAC7210CT-ND - Cut Tape (CT) 399-C0805C226M8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226M8PAC7210 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226M8PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 500 | 3,23874 Kč | 1 619,37 Kč |
| 1 000 | 2,99201 Kč | 2 992,01 Kč |
| 2 500 | 2,73150 Kč | 6 828,75 Kč |
| 5 000 | 2,57452 Kč | 12 872,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44532 Kč | 24 453,20 Kč |
| 20 000 | 2,33898 Kč | 46 779,60 Kč |
| 30 000 | 2,28569 Kč | 68 570,70 Kč |
| 50 000 | 2,22664 Kč | 111 332,00 Kč |
| 70 000 | 2,19210 Kč | 153 447,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

