
C0805C225K8RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C225K8RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C225K8RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K8RACAUTO7210 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K8RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 50 | 3,40580 Kč | 170,29 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,19765 Kč | 2 197,65 Kč |
| 2 500 | 1,99095 Kč | 4 977,38 Kč |
| 5 000 | 1,86647 Kč | 9 332,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76402 Kč | 17 640,20 Kč |
| 20 000 | 1,67968 Kč | 33 593,60 Kč |
| 30 000 | 1,63744 Kč | 49 123,20 Kč |
| 50 000 | 1,59061 Kč | 79 530,50 Kč |
| 70 000 | 1,56323 Kč | 109 426,10 Kč |
| 100 000 | 1,53689 Kč | 153 689,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

