
C0805C225K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6950-2-ND - Tape & Reel (TR) 399-6950-1-ND - Cut Tape (CT) 399-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 50 | 4,34660 Kč | 217,33 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,10980 Kč | 1 554,90 Kč |
| 1 000 | 2,87022 Kč | 2 870,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,49305 Kč | 6 232,63 Kč |
| 5 000 | 2,34808 Kč | 11 740,40 Kč |
| 7 500 | 2,27551 Kč | 17 066,33 Kč |
| 12 500 | 2,19511 Kč | 27 438,88 Kč |
| 17 500 | 2,14810 Kč | 37 591,75 Kč |
| 25 000 | 2,10287 Kč | 52 571,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

