


C0805C225K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C225K3RACTUCT-ND - Cut Tape (CT) 399-C0805C225K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RACTU |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,30230 Kč | 651,15 Kč |
| 1 000 | 1,18030 Kč | 1 180,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,05175 Kč | 2 629,38 Kč |
| 5 000 | 0,97439 Kč | 4 871,95 Kč |
| 7 500 | 0,93567 Kč | 7 017,52 Kč |
| 12 500 | 0,89278 Kč | 11 159,75 Kč |
| 17 500 | 0,86771 Kč | 15 184,92 Kč |
| 25 000 | 0,84360 Kč | 21 090,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

