
C0805C223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6944-2-ND - Tape & Reel (TR) 399-6944-1-ND - Cut Tape (CT) 399-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 500 | 2,22956 Kč | 1 114,78 Kč |
| 1 000 | 2,04395 Kč | 2 043,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76593 Kč | 7 063,72 Kč |
| 8 000 | 1,66265 Kč | 13 301,20 Kč |
| 12 000 | 1,61093 Kč | 19 331,16 Kč |
| 20 000 | 1,55363 Kč | 31 072,60 Kč |
| 28 000 | 1,52014 Kč | 42 563,92 Kč |
| 40 000 | 1,48791 Kč | 59 516,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

