
C0805C220J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6936-2-ND - Tape & Reel (TR) 399-6936-1-ND - Cut Tape (CT) 399-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 50 | 1,63100 Kč | 81,55 Kč |
| 100 | 1,42650 Kč | 142,65 Kč |
| 500 | 1,08366 Kč | 541,83 Kč |
| 1 000 | 0,97833 Kč | 978,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82082 Kč | 3 283,28 Kč |
| 8 000 | 0,76237 Kč | 6 098,96 Kč |
| 12 000 | 0,73311 Kč | 8 797,32 Kč |
| 20 000 | 0,70069 Kč | 14 013,80 Kč |
| 28 000 | 0,68174 Kč | 19 088,72 Kč |
| 40 000 | 0,66352 Kč | 26 540,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

