


C0805C153KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153KARACTUTR-ND - Tape & Reel (TR) 399-C0805C153KARACTUCT-ND - Cut Tape (CT) 399-C0805C153KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153KARACTU |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 4,67840 Kč | 233,92 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 500 | 3,36766 Kč | 1 683,83 Kč |
| 1 000 | 3,11316 Kč | 3 113,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,73184 Kč | 10 927,36 Kč |
| 8 000 | 2,59016 Kč | 20 721,28 Kč |
| 12 000 | 2,51918 Kč | 30 230,16 Kč |
| 20 000 | 2,44053 Kč | 48 810,60 Kč |
| 28 000 | 2,39456 Kč | 67 047,68 Kč |
| 40 000 | 2,35033 Kč | 94 013,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

