Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C153JARECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153JARECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C153JARECTU |
Description | CAP CER 0805 15NF 250V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153JARECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153JARACTU | KEMET | 0 | 399-C0805C153JARACTUTR-ND | 2,70544 Kč | Parametric Equivalent |
| C0805C153JAREC | KEMET | 0 | C0805C153JAREC-ND | 1,33375 Kč | Parametric Equivalent |
| C0805C153JAREC7210 | KEMET | 0 | C0805C153JAREC7210-ND | 0,78354 Kč | Parametric Equivalent |
| C0805C153JARECAUTO | KEMET | 0 | C0805C153JARECAUTO-ND | 1,03683 Kč | Parametric Equivalent |
| C0805C153JARECAUTO7210 | KEMET | 0 | C0805C153JARECAUTO7210-ND | 0,93974 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,80220 Kč | 6 417,60 Kč |
| Unit Price without VAT: | 0,80220 Kč |
|---|---|
| Unit Price with VAT: | 0,97066 Kč |


