


C0805C151K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C151K5RACTUCT-ND - Cut Tape (CT) 399-C0805C151K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K5RACTU |
Description | CAP CER 150PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 500 | 1,43206 Kč | 716,03 Kč |
| 1 000 | 1,30062 Kč | 1 300,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10381 Kč | 4 415,24 Kč |
| 8 000 | 1,03077 Kč | 8 246,16 Kč |
| 12 000 | 0,99419 Kč | 11 930,28 Kč |
| 20 000 | 0,95365 Kč | 19 073,00 Kč |
| 28 000 | 0,92996 Kč | 26 038,88 Kč |
| 40 000 | 0,90717 Kč | 36 286,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

