
C0805C151K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C151K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C151K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C151K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K5RACAUTO |
Description | CAP CER 150PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 50 | 2,41060 Kč | 120,53 Kč |
| 100 | 2,12710 Kč | 212,71 Kč |
| 500 | 1,65128 Kč | 825,64 Kč |
| 1 000 | 1,50430 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,28419 Kč | 5 136,76 Kč |
| 8 000 | 1,20248 Kč | 9 619,84 Kč |
| 12 000 | 1,16156 Kč | 13 938,72 Kč |
| 20 000 | 1,11620 Kč | 22 324,00 Kč |
| 28 000 | 1,08970 Kč | 30 511,60 Kč |
| 40 000 | 1,06421 Kč | 42 568,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

